Microchip TechnologyPIC16F616-E/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
Flash | |
3.5KB | |
128B | |
112KB | |
Yes | |
11 | |
3 | |
1 | |
Single | |
8 | |
10 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2 | |
2.5|3.3|5 | |
5.5 | |
800 | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.05 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
A microcontroller is used in modern day control systems, this PIC16F616-E/P microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 3.5KB.
EDA / CAD Models |