Microchip TechnologyPIC16F627A-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 7.2 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
20 | |
Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC16F627A-I/SS microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
EDA / CAD Models |