Microchip TechnologyPIC16F690-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SOIC W Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
Flash | |
7KB | |
256B | |
14KB | |
Yes | |
CMOS | |
I2C/SPI/USART | |
18 | |
3 | |
1 | |
1 | |
12 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
4.5 | |
5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 12.8 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
20 | |
Leitungsform | Gull-wing |
Used in any modern day system or circuit design this PIC16F690-I/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its flash program memory is 7KB. Its ADC resolution is 10.
EDA / CAD Models |