Microchip TechnologyPIC16F690T-E/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
Flash | |
7KB | |
256B | |
14KB | |
Yes | |
I2C/SPI/USART | |
18 | |
3 | |
1 | |
Single | |
12 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
4.5 | |
5 | |
5.5 | |
800 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 7.2 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
20 | |
Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC16F690T-E/SS microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 7KB.
EDA / CAD Models |