Microchip TechnologyPIC16F819-E/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 5V 18-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
Flash | |
3.5KB | |
256B | |
14KB | |
Yes | |
I2C/SPI | |
16 | |
3 | |
1 | |
Single | |
5 | |
10 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
5 | |
5.5 | |
1000 | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 11.55 |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
18 | |
Leitungsform | Gull-wing |
This PIC16F819-E/SO microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 3.5KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its ADC resolution is 12.
EDA / CAD Models |