Microchip TechnologyPIC16F877-04I/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
4 | |
4 | |
8 | |
Flash | |
14KB | |
368B | |
Yes | |
I2C/SPI/USART | |
33 | |
3 | |
2 | |
1 | |
8 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
4 | |
5 | |
5.5 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.87 |
Verpackungsbreite | 16.59 |
Verpackungslänge | 16.59 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
44 | |
Leitungsform | J-Lead |
Used in any modern day system or circuit design this PIC16F877-04I/L microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 14KB.
EDA / CAD Models |