Microchip TechnologyPIC16F886T-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W T/R

In order to make your CPU more versatile use this fantastic PIC16F886T-I/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 14KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

5.978 Stück: morgen versandbereit

    Total2,61 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      5978
      Country Of origin:
      Thailand
         
      • Price: 2,6096 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Thailand
      • In Stock: 5.978 Stück
      • Price: 2,6096 €