Microchip TechnologyPIC16LF1615-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 14-Pin PDIP Tube

Automate any process or system using this PIC16LF1615-E/P microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 14KB.

No Stock Available

Quantity Increments of 30 Minimum 390
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 2,5200 €
    1. 390+2,5200 €
    2. 420+2,3764 €