Microchip TechnologyPIC16LF1704-I/MLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 16-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
8 | |
Flash | |
7KB | |
0.5KB | |
Yes | |
I2C/SPI/USART | |
12 | |
5 | |
8/8/8/8/16 | |
2 | |
Single | |
8 | |
10 | |
Single | |
1 | |
8 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
2.5 | |
3.3|5 | |
3.6|5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
Microchip Technology's PIC16LF1704-I/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. Its ADC resolution is 10, while its DAC resolution is 8. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6|5.5 V. This device is based on the PIC core architecture. Its flash program memory is 7KB.
EDA / CAD Models |