Microchip TechnologyPIC16LF1783-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Used in any modern day system or circuit design this PIC16LF1783-I/ML microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 12, while its DAC resolution is 8. Its flash program memory is 7KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 305
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 1,9986 €
    1. 305+1,9986 €
    2. 500+1,9838 €
    3. 1000+1,9690 €
    4. 2000+1,9542 €
    5. 2500+1,9385 €
    6. 3000+1,9237 €
    7. 4000+1,9089 €
    8. 5000+1,8933 €
    9. 10000+1,8776 €
    10. 20000+1,8628 €