Microchip TechnologyPIC18F13K50-I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 3.3V/5V 20-Pin PDIP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC18 | |
RISC | |
PIC | |
PIC | |
48 | |
48 | |
8 | |
Flash | |
8KB | |
512B | |
2MB | |
Yes | |
I2C/SPI/USART/USB | |
15 | |
4 | |
1 | |
Single | |
11 | |
10 | |
1 | |
0 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2.7 | |
3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 26.16 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
20 | |
Leitungsform | Through Hole |
This PIC18F13K50-I/P microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 8KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.
EDA / CAD Models |