Microchip TechnologyPIC18F24J50-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC18 | |
RISC | |
PIC | |
PIC | |
48 | |
48 | |
8 | |
Flash | |
16KB | |
3776B | |
64KB | |
Yes | |
I2C/SPI/USART/USB | |
22 | |
5 | |
2 | |
Single | |
10 | |
10 | |
2 | |
0 | |
1 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2.15 | |
2.5|3.3 | |
3.6 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 10.2 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
This PIC18F24J50-I/SS microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 16KB. This is a 8 bit processor.
EDA / CAD Models |