Microchip TechnologyPIC18F2520T-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R

With the PIC18F2520T-I/SO microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its eprom program memory is 32KB. Its ADC resolution is 10. This is a 8 bit processor.

3.200 Stück: heute versandbereit

    Total5,91 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      3200
      Country Of origin:
      Thailand
         
      • Price: 5,9144 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.200 Stück
      • Price: 5,9144 €