Microchip TechnologyPIC18F26K80-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 10.2 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this PIC18F26K80-I/SS microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its flash program memory is 64KB. This is a 8 bit processor. Its ADC resolution is 12.
EDA / CAD Models |