Microchip TechnologyPIC18F45K22T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP T/R

This PIC18F45K22T-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 32KB.

1.123 Stück: heute versandbereit

    Total3,24 €Price for 1

    • Service Fee  6,59 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      1123
      Country Of origin:
      Thailand
         
      • Price: 3,2351 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.123 Stück
      • Price: 3,2351 €