Microchip TechnologyPIC18F46K22-I/MVMicrocontrollers - MCUs
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin UQFN EP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.48 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | UQFN EP |
40 | |
Leitungsform | No Lead |
Microchip Technology's PIC18F46K22-I/MV microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 64KB. Its ADC resolution is 10.
EDA / CAD Models |