50% Off
Microchip TechnologyPIC18F65J11-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
64 | |
Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This PIC18F65J11-I/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10.
EDA / CAD Models |