Microchip TechnologyPIC18F67K22-I/MRMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube

Microchip Technology's PIC18F67K22-I/MR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. Its ADC resolution is 12. Its flash program memory is 128KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6|5.5 V.

200 Stück: heute versandbereit

    Total4,20 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2321+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Thailand
      • In Stock: 200 Stück
      • Price: 4,1987 €