Microchip TechnologyPIC18F67K22-I/PTRSLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC18 | |
RISC | |
PIC | |
PIC | |
64 | |
64 | |
8 | |
Flash | |
128KB | |
4KB | |
2MB | |
Yes | |
I2C/SPI/USART | |
53 | |
11 | |
10 | |
Single | |
16 | |
12 | |
2 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
3 | |
1.8 | |
2.5|3.3|5 | |
3.6|5.5 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
64 | |
Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC18F67K22-I/PTRSL microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. Its flash program memory is 128KB. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6|5.5 V.
EDA / CAD Models |