Microchip TechnologyPIC18F87J10-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC18 | |
RISC | |
PIC | |
PIC | |
40 | |
40 | |
8 | |
Flash | |
128KB | |
3936B | |
2MB | |
Yes | |
I2C/SPI/USART | |
66 | |
5 | |
2 | |
Single | |
15 | |
10 | |
2 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2|2.7 | |
2.5|3.3 | |
2.7|3.6 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
80 | |
Leitungsform | Gull-wing |
This PIC18F87J10-I/PT microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2|2.7 V, while its maximum is 2.7|3.6 V. Its flash program memory is 128KB. Its ADC resolution is 10. This device is based on the PIC core architecture.
EDA / CAD Models |