Microchip TechnologyPIC18F87J50-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC18 | |
RISC | |
PIC | |
PIC | |
48 | |
48 | |
8 | |
Flash | |
128KB | |
3904B | |
2MB | |
Yes | |
I2C/SPI/USART/USB | |
65 | |
5 | |
8/8/16/16/16 | |
5 | |
Single | |
12 | |
10 | |
2 | |
0 | |
1 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
Yes | |
Yes | |
1.7|2|3 | |
1.8|2.5|3.3 | |
2.75|3.6|3.9 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 12 |
Verpackungslänge | 12 |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
80 | |
Leitungsform | Gull-wing |
Automate any process or system using this PIC18F87J50-I/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 128KB. This is a 8 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2|3 V, while its maximum is 2.75|3.6|3.9 V. This device is based on the PIC core architecture. Its ADC resolution is 10.
EDA / CAD Models |