50% Off
Microchip TechnologyPIC18LF2480-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC18 | |
RISC | |
PIC | |
PIC | |
40 | |
40 | |
8 | |
Flash | |
16KB | |
768B | |
2MB | |
Yes | |
CAN/I2C/SPI/USART | |
25 | |
4 | |
1 | |
Single | |
8 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
2 | |
CAN Controller | |
2 | |
2.5|3.3|5 | |
5.5 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 17.9 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic PIC18LF2480-I/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 16KB.
EDA / CAD Models |