Microchip TechnologyPIC24F16KA102-I/SOMicrocontrollers - MCUs

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube

Used in any modern day system or circuit design this PIC24F16KA102-I/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its flash program memory is 16KB. This is a 16 bit processor.

81 Stück: Versand in vsl. 3 Tagen

    Total58,61 €Price for 27

    • (27)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2451+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Thailand
      • In Stock: 81 Stück
      • Price: 2,1709 €