Microchip TechnologyPIC24FJ256GA406-I/MRSecure Microcontrollers and TPM
Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Compliant | |
5A992c. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
PIC24 | |
Harvard | |
PIC | |
PIC | |
32 | |
32 | |
16 | |
Flash | |
256KB | |
16KB | |
20000 | |
20 | |
12MB | |
Yes | |
128bit@AES|192bit@AES|256bit@AES | |
3@DES | |
53 | |
5 | |
31/15 | |
6 | |
1 | |
16 | |
12 | |
1 | |
10 | |
248 | |
I2C/SPI/UART | |
6 | |
0 | |
4 | |
3 | |
0 | |
0 | |
0 | |
1 | |
3 | |
No | |
Yes | |
LCD Controller | |
2 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 9 |
Verpackungslänge | 9 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
64 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC24FJ256GA406-I/MR microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. Its ADC resolution is 12, while its DAC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This device is based on the PIC core architecture.