Microchip TechnologyPIC24FJ64GB004T-I/PTMicrocontrollers - MCUs
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
PIC24 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
16 | |
Flash | |
64KB | |
8KB | |
Yes | |
I2C/SPI/UART/USB | |
33 | |
5 | |
5 | |
Single | |
13 | |
10 | |
8192 | |
0 | |
2 | |
1 | |
2 | |
2 | |
0 | |
0 | |
0 | |
2 | |
3 | |
2|2.2 | |
2.5|3.3 | |
2.75|3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
44 | |
Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic PIC24FJ64GB004T-I/PT microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10. Its flash program memory is 64KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 16 bit processor.
EDA / CAD Models |