50% Off
Microchip TechnologyPIC32MX220F032B-I/SSMicrocontrollers - MCUs
MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
PIC32 | |
RISC | |
MIPS32 M4K | |
PIC | |
40 | |
40 | |
32 | |
Flash | |
32KB | |
8KB | |
4GB | |
Yes | |
I2C/I2S/SPI/UART/USB | |
19 | |
5 | |
5 | |
1 | |
9 | |
10 | |
0 | |
2 | |
1 | |
2 | |
2 | |
2 | |
0 | |
0 | |
1 | |
3 | |
No | |
Yes | |
LCD Controller | |
2.3 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 10.2 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
Automate any process or system using this PIC32MX220F032B-I/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 32 bit processor.
EDA / CAD Models |