Microchip TechnologyPIC32MZ1024ECH064-I/MRSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin QFN EP Tube
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
PIC32 | |
RISC | |
PIC | |
PIC | |
200 | |
200 | |
32 | |
Flash | |
1MB | |
512KB | |
512KB | |
20000 | |
20 | |
Yes | |
128bit@AES/192bit@AES/256bit@AES | |
46 | |
9 | |
1 | |
Single | |
24 | |
12 | |
CAN/I2C/I2S/SPI/UART/USB | |
6 | |
1 | |
4 | |
4 | |
4 | |
2 | |
1 | |
1 | |
2 | |
Yes | |
Yes | |
CAN Controller | |
2.2 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 9 |
Verpackungslänge | 9 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
64 | |
Leitungsform | No Lead |
Microchip Technology's PIC32MZ1024ECH064-I/MR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 200 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 1024KB. This device is based on the PIC core architecture. This is a 32 bit processor.
EDA / CAD Models |