50% Off
Microchip TechnologyPIC32MZ1024ECM124-I/TLSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 124-Pin VTLA EP Tube
Compliant | |
5A002.a.1 | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85(Max) |
Verpackungsbreite | 9 |
Verpackungslänge | 9 |
Leiterplatte geändert | 124 |
Standard-Verpackungsname | TLA |
Lieferantenverpackung | VTLA EP |
124 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC32MZ1024ECM124-I/TL microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 200 MHz. Its flash program memory is 1024KB. Its ADC resolution is 12. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture.