The PICO-PI reference design is compatible with Intel Edison and TechNexion Pico modules and add a variety of sensors and connectivity to the Pico module making it the ideal candidate for IoT.
Board-to-board Connector:
Edison compatibile connector
PICO 70-pin Hirose connectors
System on Module:
PICO System on Module
Network LAN:
Atheros AR8035 (optional)
Gigabit LAN
Micrel KSZ8084RNB (optional)
Fast Ethernet LAN
Internal Display:
1x 24-bit TTL RGB signals (expansion header)
MIPI CSI+DSI signals on 33-pin FPC connector
Expansion Headers :
GPIO, I2C, I2S, PWM, RS232, SPI, USB
MikroBUS:
ADC, GPIO, I2C, PMW, SPI, UART
Audio Connectors:
CTIA compliant 3.5mm audio jack
Network:
1x RJ45
USB:
1x USB 2.0 Host
1x USB 2.0 OTG (Type-C)
Buttons:
1x Reset
Audio Codec:
NXP SGTL5000
Power Input:
5V DC +/-5%
Power Connector:
USB OTG(Type-C)
Power Consumption:
Depending on Configuration
5A992c. | |
Active | |
8473.30.11.80 |