Pi SupplyBright Pi | PIS-0027

Bright Pi - Bright White and IR Camera Light for Raspberry Pi

Product Description

The Bright Pi is a breakout/add on board for the Raspberry Pi (can be used with other I2C devices too - Arduino etc.) which adds both visible bright white light and infrared illumination to the Raspberry Pi, for use with the Raspberry Pi camera module, the Pi NoIR camera module or for any other project which requires bright LEDs.

Contents

  • 1 x Bright Pi PCB (with LED driver chip pre-assembled)
  • 4 x bright white LEDs (high quality Cree C513A-WSN-CV0Y0151 LEDs)
  • 8 x bright IR LEDs (high quality LITEON HSDL-4261 LEDs)
  • 1 x right angle header
  • 1 x 4 way header cable, 20cm length
  • 3 x M2 12mm nylon bolts
  • 12 x M2 nylon nuts (to use as spacers as well)
  • 3 x stickers
  • 1 x info card

A datasheet is only available for this product at this time.