Product Description
The BattBorg uses a highly efficient (~90%) OKI78SR DCDC converter which has a maximum 1.5A output and, due to it's efficiency, requires no heatsink. It will work with most batteries/battery packs that are between 7-36V so it's great for 12V car batteries, 8xAA battery packs, and so on.
BattBorg comes in several different kits. This purchase is for the Full Soldered Kit, which includes a fully assembled BattBorg, one 8 x AA battery holder, and the cables to hook it all up. Just add your Raspberry Pi, and batteries, and you're ready to roll!
BattBorg Features:
- Fully Assembled Kit Includes:
	- Assembled & Soldered BattBorg PCB
- 8 x AA Battery Pack
- 3 Pin Cable M/F Cable
- PP3 Connector Cable
- Mounting Pillar & Screw
 
- 5V 1.5A Max Output
- ~90% Efficient
- Compatible with battery packs (or batteries) between 7V - 36V
- Plugs into GPIO Pins 2, 4 & 6
- Up to 14 Hours Run-Time @ 15% Load (8 x AA Batteries)
- Compatible with Model A, B, A+, B+, 2, 3, Zero, ZeroW
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | 
