FASTRON GmbHPISM-3R3M-04Induktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 5.5A 0.014Ohm DCR T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
This power PISM-3R3M-04 surface mount inductor from Fastron Group is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 58M Hz. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 14m Ohm. This product is 13 mm long, 5.35 mm tall and 9.55 mm deep. It has an inductance of 3.3u H. This device is made with wirewound technology.