Reduced Price
FASTRON GmbHPISM-470M-04Induktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 0.14Ohm DCR T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
An ideal space-saving electronic component is this power PISM-470M-04 surface mount inductor from Fastron Group. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13 mm long, 5.35 mm tall and 9.55 mm deep. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 140m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M Hz. It has a tolerance of 20%. It has an inductance of 47u H.