Delta ElectronicsPJ-12V100WBNA
AC/DC Power Supply Single-OUT 12V 8.5A 100W 13-Pin Carton
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 33 |
Verpackungsbreite | 62 |
Verpackungslänge | 155 |
Leiterplatte geändert | 13 |
13 |
With this PJ-12V100WBNA AC to DC power supply from Delta Electronics your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of Red V and maximum output power of Colored Diffused W. This part's 600 to 700 outputs can handle a current up to 627 A. This part has a temperature range of -40 °C to 85 °C.