Delta ElectronicsPJ-12V30WCNA
AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin Carton
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 36 |
Verpackungsbreite | 60 |
Verpackungslänge | 125 |
Leiterplatte geändert | 8 |
8 |
With this PJ-12V30WCNA AC to DC power supply from Delta Electronics your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of Single V and maximum output power of 10@Ta=50C W. This part's 400 outputs can handle a current up to 280 A. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C.