SwitchcraftPJRAN2X1U01Steckverbinder für Audio und Video
Conn RCA F 2 POS Solder RA Thru-Hole 6 Terminal 2 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Create a connection with your sound and video using this rca PJRAN2X1U01 audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 34 VDC|34VAC. It has a female type gender. This connector has 2 ports. PJRAN2X1U01 is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C. This product is 25 mm long, 13.5 mm tall and 19.5 mm deep. Its 6 terminals use the solder termination method.