SwitchcraftPJRAS1X2S02XSteckverbinder für Audio und Video
Conn RCA F 4 POS Solder RA Thru-Hole 3 Terminal 2 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
RCA | |
F | |
4 | |
3 | |
Solder | |
Right Angle | |
2 | |
34VAC|34VDC | |
-25 | |
80 | |
White/Red | |
21.9 | |
16 | |
28.5 | |
Copper Alloy | |
Acrylonitrile Butadiene Styrene | |
Through Hole |
Utilize your audio and video with the rca PJRAS1X2S02X audio and video connector from Switchcraft. This F connector's 4 contacts that are made out of copper alloy. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. This connector has 2 ports. PJRAS1X2S02X is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. This part has an operating temperature range of -25 °C to 80 °C. Its 3 terminals use the solder termination method. This product is 21.9 mm long, 28.5 mm tall and 16 mm deep.