SwitchcraftPJRAS2X2S01XSteckverbinder für Audio und Video
Conn Phono Jack F 6 POS Solder RA Thru-Hole 6 Terminal 4 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Phono Jack | |
F | |
6 | |
6 | |
Solder | |
Right Angle | |
2 | |
34VAC|34VDC | |
-25 | |
80 | |
21.9 | |
27 | |
28.5 | |
Copper Alloy | |
Acrylonitrile Butadiene Styrene | |
Through Hole |
This phono jack PJRAS2X2S01X audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 6 contacts that are made out of copper alloy. It has a maximum voltage rating of 34 VDC|34VAC. This connector has 4 ports. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 2 A. PJRAS2X2S01X is housed in acrylonitrile butadiene styrene. This product is 21.9 mm long, 28.5 mm tall and 27 mm deep. Its 6 terminals use the solder termination method. This part has an operating temperature range of -25 °C to 80 °C.
EDA / CAD Models |