Delta ElectronicsPJT-24V40WBAA
AC/DC Power Supply Single-OUT 24V 1.66A 40W 7-Pin Carton
EAR99 | |
Active | |
8504.40.60.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.66 | |
40 | |
90 | |
264 | |
3000VAC | |
0.5% | |
1% | |
0.85 | |
47 to 63 | |
87(Typ) | |
No | |
No | |
No | |
-10 | |
70 | |
Carton | |
80 | |
Befestigung | Screw |
Verpackungshöhe | 22.9 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 76.2 |
Leiterplatte geändert | 7 |
7 |
Your electronic devices will need this PJT-24V40WBAA AC to DC power supply from Delta Electronics to convert alternating currents into useful direct currents to operate. It has a voltage of 5.6 V and maximum output power of 5% W. This part's 4 to 6.5 outputs can handle a current up to 100 A. This part has a temperature range of -50 °C to 150 °C.