Reduced Price
Delta ElectronicsPJT-24V65WBAA
AC/DC Power Supply Single-OUT 24V 2.71A 65W Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.12 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
This PJT-24V65WBAA AC to DC power supply from Delta Electronics converts an alternating current source to a direct current supply. It has a voltage of 1 V and maximum output power of ±200 W. This part has a temperature range of -55 °C to 200 °C.