EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Demonstration Board | |
Interface Tools | |
Specialized Interface |
Entwicklungskit-Beschreibung
The PICkit™ Serial SPI Demo Board was designed to easily connect to the PICkit Serial Analyzer (DV164122). The PICkit Serial Analyzer provides the SPI master mode serial communications and power for the PICkit™ Serial SPI Demo Board. The devices on the demo board operate in the SPI slave mode and can easily be connected to virtually any demo or development board by connecting the communications lines to connector P1.Entwicklungskit-Funktionen
-Seven unique devices with SPI interfaces
-Test points on the SPI bus and most of the devices
-Connector for directly connecting to an SPI bus or PICkit Serial AnalyzerWeitere Informationen zum Entwicklungskit
User Guide:
http://ww1.microchip.com/downloads/en/DeviceDoc/51658a.pdf
Selector Guide:
http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf