Cinch Connectivity SolutionsPL75C-303RF-Steckverbinder
Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
This trb PL75C-303 RF connector from Cinch Connectors will minimize transmission line impedance and is used in coaxial cables. It has a straight body orientation. It has a female type gender. This product is 43.18 mm long with a diameter of 15.06 mm. It uses the crimp termination method.