Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
25.2 to 36 | |
840 | |
30.24 | |
127VDC to 370VDC|90VAC to 264VAC | |
0.95(Min) | |
85(Typ) | |
Lead Wire | |
2Year | |
-30 | |
50 | |
200 | |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 46 |
Verpackungslänge | 160 |
Leitungsform | Lead Wire |
Power your device with direct current by using this PLC-30-36 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 36 V and maximum output power of 30.24 W. This part's single output can handle a current up to 0.84 A. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C.