SamtecPLCC-032-F-ASteckverbinder, Buchsen
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
32 | |
1.27 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
20.32 | |
17.78 | |
5.08 | |
Surface Mount |
Expand your design options with this plcc socket PLCC-032-F-A connector socket from Samtec that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. PLCC-032-F-A is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer. It uses the solder termination method. This product is 20.32 mm long, 5.08 mm tall and 17.78 mm deep.