SamtecPLCC-068-T-NSteckverbinder, Buchsen
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Giving flexible design options, this plcc socket PLCC-068-T-N connector socket from Samtec will keep your multi-wired circuits joined with strength. This SKT connector's 68 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. PLCC-068-T-N is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer. It uses the solder termination method. This product is 30.48 mm long, 5.08 mm tall and 30.48 mm deep.