PanduitPLF1MA-CKabelbinder
Cable Ties, Marker and Flag Nylon 6/6 Natural 22mm 80N Package
Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
This PLF1MA-C cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a temperature range of -40 °C to 85 °C. This product is 130 mm long and 2.5 mm deep.