PanduitPLT2S-C76Kabelbinder
Cable Ties, Standard Locking Tefzel Aqua Blue 48mm 222N Package
Compliant | |
EAR99 | |
Active | |
3926.90.9988 | |
Automotive | No |
PPAP | No |
This PLT2S-C76 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a minimum operating temperature of -46 °C and a maximum of 170 °C. This product is 188 mm long, 5.6 mm tall and 8 mm deep.