PanduitPLT4H-TLKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 102mm 534N
Compliant | |
EAR99 | |
Active | |
3926.90.9988 | |
Automotive | No |
PPAP | No |
Cable management has never been easier with this PLT4H-TL cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 368 mm long, 7.4 mm tall and 12.2 mm deep.