PanduitPLT7LH-C0Kabelbinder
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 178mm 534N Bulk
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
This PLT7LH-C0 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 627 mm long, 8.3 mm tall and 12.2 mm deep.