TE ConnectivityPM0S0DL6CSpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 320/C14 | |
6/Contact | |
250VAC | |
10K to 30000K | |
Switch/Fuse/Voltage Selector | |
Dual 5 x 20mm or Dual 6.3 x 32mm | |
2 Pole | |
-10 | |
40 | |
31.49 | |
61.34 | |
73.66 | |
Panel Mount |
EDA / CAD Models |